PDP SEO Portlet

LYT1603D-TL

LED Driver AC/DC, Buck (Step Down), 90V to 308V Input, 60V/135mA Output Max, 20kHz, 1 Output, SOIC-8

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LYT1603D-TL
Secondary Manufacturer Part#: LYT1603D-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LYTSwitch™-1 family is ideal for single-stage, high PF, constant current LED bulbs and tubes. This single-stage LED driver IC with combined PFC and constant current output for buck topology family incorporates a high-voltage MOSFET with a variable on-time CrM controller. Extensive protection features with minimum external components provide industry leading power density and functionality. The devices can be used in high-side or low-side non-isolated buck topology. The CrM operation results in low turn-on losses and reduces cost of output diode (slower reverse recovery). LYTSwitch-1 devices are suitable for applications from 2W to 22W.

  • Output power of 7.5W at VOUT ≤ 30V, 15W at VOUT ≥ 55V (optimized for lowest THD)
  • ±3% CC regulation in single line input voltage applications, power factor of 0.9
  • High efficiency of 93%, robust 725 V MOSFET for increased line voltage surge performance
  • Critical conduction mode (CrM) buck, low EMI, excellent line noise and transient rejection
  • Design flexibility and highest reliability
  • Supports high- and low-side buck topologies Lowest component count
  • Wide input (90VAC – 308VAC) and output voltage range operation
  • 3 family members cover power range for optimum device selection
  • Comprehensive protection features with auto-restart
  • Advanced thermal control, overtemperature shutdown provides protection during fault conditions

Technical Attributes

Find Similar Parts

Description Value
308 V
90 V
None
260 °C
Surface Mount
MSL 1 - Unlimited
1
-40 to 150 °C
0.139 A
Constant Current
8SOIC
8
4.9 x 3.9 x 1.5 mm
Extended Industrial
SOIC
18 to 22 kHz
Buck
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.3696
5000+
$0.3552
10000+
$0.3408
15000+
$0.3264
20000+
$0.3204