PDP SEO Portlet

LYT1602D-TL

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LYT1602D-TL
Secondary Manufacturer Part#: LYT1602D-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
308 V
90 V
None
260 °C
Surface Mount
MSL 1 - Unlimited
1
-40 to 150 °C
0.091 A
Constant Current
8SOIC
8
4.9 x 3.9 x 1.5 mm
Extended Industrial
SOIC
18 to 22 kHz
Buck
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.3
5000+
$0.28565
10000+
$0.2842
15000+
$0.28275
20000+
$0.2813