PDP SEO Portlet

LYT0006P

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LYT0006P
Secondary Manufacturer Part#: LYT0006P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
None
260
0.14 A
Through Hole
1
-40 to 150 °C
0.28 A
Constant Current
700 V
-0.3 V
7PDIP-8B
7
9.83(Max) x 6.6(Max) x 3.68(Max)
PDIP
62 to 70 kHz
Boost, Buck, Buck-Boost, Flyback, Buck, Buck-
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.6468
2000+
$0.6216
4000+
$0.5964
6000+
$0.5712
8000+
$0.5607