LYT0006D-TL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| None | ||
| 260 | ||
| 0.14 A | ||
| Surface Mount | ||
| 1 | ||
| -40 to 150 °C | ||
| 0.28 A | ||
| Constant Current | ||
| 700 V | ||
| -0.3 V | ||
| 7SO-8C | ||
| 7 | ||
| 4.9 x 3.9 x 1.65(Max) | ||
| SO-8C | ||
| 62 to 70 kHz | ||
| Flyback, Buck, Buck-Boost, Boost, Buck, Buc | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |