PDP SEO Portlet

LYT0002P

LED DRVR Buck/Buck-Boost/Boost/Flyback 1-CH 700V 0.08A 7-Pin PDIP-8B

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LYT0002P
Secondary Manufacturer Part#: LYT0002P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LYTSwitch™-0 family is specifically designed for low cost LED bulb replacement applications. LYTSwitch-0 devices integrate a 700V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry into a monolithic IC. The start-up and operating power are derived directly from the voltage on the DRAIN pin. This eliminates the need for a bias supply and associated circuitry plus allowing low-cost discrete inductors to be used. The fully integrated auto-restart circuit in the LYTSwitch-0 family safely limits output power during fault conditions such as short-circuit or open-loop, reducing component count and lower system cost. Package options for thru-hole and surface-mount suit different manufacturing requirements. Less than 50ms start-up time turn-on without overshoot, improves end user experience – no delay.

  • Output current (PF high) of 45mA (MDCM), 65mA (CCM) at 230VAC/30mA (MDCM), 40mA (CCM) at 85-308VAC
  • Lowest component count, off-line switcher IC for non-isolated LED lighting applications
  • High power factor meeting EU and USA requirements
  • Very low component count, frequency jitter reduces EMI, no bias supply or transformer required
  • Cost-effective LED driver, tight CC performance
  • Comprehensive protection, LYTSwitch-0 supports different LED applications
  • Allows designs that easily meet EU and NA standards for PFC in consumer lighting applications
  • Flyback, buck, buck-boost and boost architectures are all supported by the LYTSwitch-0 family
  • Accurate current limit with tight line and load regulation that is stable over wide temperature
  • 66KHz operation together with frequency jittering insures a very low cost EMI filter

Technical Attributes

Find Similar Parts

Description Value
None
260
0.04 A
Through Hole
1
-40 to 150 °C
0.08 A
Constant Current
700 V
-0.3 V
7PDIP-8B
7
9.83(Max) x 6.6(Max) x 3.68(Max)
PDIP
62 to 70 kHz
Boost, Buck, Buck-Boost, Flyback, Buck, Buck-
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.45714
2000+
$0.43243
4000+
$0.42105
6000+
$0.41026
8000+
$0.4