LXA15T600
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: LXA15T600
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 A | ||
| TO-220AC | ||
| null | ||
| Through Hole | ||
| 350 A | ||
| 3.1 V | ||
| 2 Pins | ||
| 150 °C | ||
| 350 A | ||
| null | ||
| null | ||
| 600 V | ||
| 25 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |