PDP SEO Portlet

LQA32T300C

Diode Switching 300V 32A 3-Pin(3+Tab) TO-220AB Tube

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LQA32T300C
Secondary Manufacturer Part#: LQA32T300C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LQA32T300C has the lowest QRR of any 300V Silicon diode. Its recovery characteristics increase efficiency, reduce EMI and eliminate snubbers.

  • Low QRR, Low IRRM, Low tRR
  • High dIF/dt capable (1000A/µs)
  • Soft recovery

Technical Attributes

Find Similar Parts

Description Value
32
TO-220AB
Dual Common Cathod
350
1.9
3
150 °C
Q Series
300
13

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.3167
1000+
$1.31005
2000+
$1.274
4000+
$1.2675
8000+
$1.261