PDP SEO Portlet

LQA10T150C

Diode Switching 150V 10A 3-Pin TO-220AB Tube

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LQA10T150C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Qrr, Low Irrm, Low tRR
  • High dIf/dt capable
  • Soft recovery
  • TO-220AB Package

Technical Attributes

Find Similar Parts

Description Value
10 A
TO-220AB
null
Through Hole
350 A
1.1 V
null
150 °C
60 A
null
null
150 V
15.1 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.7029
500+
$0.7029
1000+
$0.69935
2000+
$0.49804
4000+
$0.4955
8000+
$0.49295
SubTotal:
$351.45