LQA10N200C
Diode Switching 200V 10A 3-Pin TO-252 T/R
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: LQA10N200C
- RoHS 10 Compliant
- Tariff Charges
- Low Qrr, Low Irrm, Low tRR
- High dIf/dt capable (1000A/µs)
- Soft recovery
- TO-252 DPAK Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 A | ||
| TO-252 (DPAK) | ||
| null | ||
| Surface Mount | ||
| 350 A | ||
| 1.1 V | ||
| null | ||
| 150 °C | ||
| 350 A | ||
| null | ||
| null | ||
| 200 V | ||
| 13.9 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |