PDP SEO Portlet

LQA10N150C

Diode Switching 150V 10A 3-Pin TO-252 T/R

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LQA10N150C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Qrr, Low Irrm, Low tRR
  • High dIf/dt capable
  • Soft recovery
  • TO-252 DPAK Package

Technical Attributes

Find Similar Parts

Description Value
10 A
TO-252 (DPAK)
null
Surface Mount
350 A
1.1 V
null
150 °C
60 A
null
null
150 V
15.1 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.50312
5000+
$0.50312
10000+
$0.50058
20000+
$0.49804
40000+
$0.4955
80000+
$0.49295
SubTotal:
$2,515.60