LQA06T300
Diode Switching 300V 6A 2-Pin(2+Tab) TO-220AC Tube
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: LQA06T300
- RoHS 10 Compliant
- Tariff Charges
- Low QRR, Low IRRM, Low tRR
- High dIF/dt capable (1000A/µs)
- Soft recovery
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 A | ||
| TO-220AC | ||
| null | ||
| Through Hole | ||
| 350 A | ||
| 1.9 V | ||
| 2 Pins | ||
| 150 °C | ||
| 350 A | ||
| null | ||
| null | ||
| 300 V | ||
| 11.5 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |