LQA03TC600
Fast / Ultrafast Diode, 600 V, 3 A, Single, 3.1 V, 9.3 ns, 30 A, TO-220AC, 2 Pins
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: LQA03TC600
- RoHS 10 Compliant
- Tariff Charges
- IF(AVG) : 3 A
- VRRM : 600 V
- QRR (Typ at 125 °C) : 17.5 nC
- IRRM (Typ at 125 °C) : 1.28 A
- Softness tb/ta (Typ at 125 °C) : 1.5
- Low QRR, Low IRRM, Low tRR
- High dIF/dt capable (1000A/µs)
- Soft recovery
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| TO-220AC | ||
| null | ||
| Through Hole | ||
| 30 A | ||
| 3.1 V | ||
| 2 Pins | ||
| 150 °C | ||
| 30 A | ||
| null | ||
| null | ||
| 600 V | ||
| 9.3 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |