PDP SEO Portlet

LNK6764K-TL

AC/DC Converter, Flyback, 85 to 265 VAC In, eSOP-11

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK6764K-TL
Secondary Manufacturer Part#: LNK6764K-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A LinkSwitch-HP device monolithically integrates a controller and high-voltage power MOSFET into one package. It has a newly developed analogue control scheme, which enables continuous conduction mode (CCM), primary side regulated (PSR) power supplies up to 90 W without the efficiency limitation of DCM or audible noise. It uses an enhanced peak current mode PWM control scheme with multi-mode operation. The multi-mode control engine uses the error amplifier output signal voltage at the COMPENSATION pin to set the operating peak current and switching frequency to maintain the output voltage in regulation. For COMPENSATION pin voltages lower than VC(MCM) (typ. 1.25 V) the device enters multi-cycle modulation (MCM) with a fixed peak current of 25% of the programmed current limit. Several innovative improvements have been added to the peak current mode control to allow primary side regulated CCM operation with no instability. The device meets less than 30 mW input power with no-load at high-line (LNK67xx families).

  • Heat Sink : PCB-R2
  • Output Power - Adapter : 21 W
  • Output Power - Open Frame : 35 W
  • EcoSmart™- Energy Efficient
    • Multi-mode control maximizes efficiency over full load range
    • No-load consumption below 30 mW at 230 VAC (LNK67xx)
    • >75% efficiency with 1 W input at 230 VAC
    • >50% efficiency with 0.1 W input at 230 VAC
  • High Design Flexibility for Low System Cost
    • Dramatically simplifies power supply designs
    • Eliminates optocoupler and all secondary control circuitry
    • ±5% or better output voltage tolerance
    • 132 kHz operation reduces transformer and power supply size
    • Accurate programmable current limit
    • Compensation over line limits overload power
    • Frequency jittering reduces EMI filter cost
    • Fully integrated soft-start for minimum start-up stress
    • 650 V MOSFET for lowest system cost (LNK676x/LNK666x)
  • Extensive Protection Features

Technical Attributes

Find Similar Parts

Description Value
265 Vac
85 Vac
Surface Mount
11
-40 to 150 °C
150 °C
-40 °C
11ESOP-B
11
28 W
1.664 A
650 V
10.16 x 8.89 x 2.34
LinkSwitch-HP Series
eSOP-12B
132 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.57618
6000+
$0.57327
12000+
$0.57036
24000+
$0.56745
48000+
$0.56454