PDP SEO Portlet

LNK6665V

Off Line Switcher 11-Pin EDIP-B

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK6665V
Secondary Manufacturer Part#: LNK6665V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LinkSwitch™-HP device monolithically integrates a controller and high voltage power MOSFET into one package. It has a newly developed analogue control scheme which enables continuous conduction mode, primary side regulated power supplies up to 90W without efficiency limitation of DCM or audible noise. It uses an enhanced peak current mode PWM control scheme with multi-mode operation. The multi-mode control engine uses error amplifier output signal voltage at COMPENSATION pin to set operating peak current and switching frequency to maintain output voltage in regulation. For COMPENSATION pin voltages lower than VC(MCM) (typ 1.25V), device enters multi-cycle modulation (MCM) with a fixed peak current of 25% of programmed current limit. Several innovative improvements have been added to peak current mode control to allow primary side regulated CCM operation with no instability. It is used in LCD monitor, TV, adapter, appliances, embedded power supply (DVD, set-top box) and industrial.

  • EcoSmart™ energy efficient, high power off-line switcher with accurate primary side regulation (PSR)
  • 650V MOSFET for lowest system cost, fast transient response family option
  • High design flexibility for low system cost, dramatically simplifies power supply designs
  • Extensive protection features, frequency jittering reduces EMI filter cost
  • Extended creepage to DRAIN pin, heat sink is connected to SOURCE for low EMI
  • Auto-restart limits power delivery to 3% during overload faults
  • Output overvoltage protection (OVP), auto-restart or latching, line brown-in/out protection
  • 132KHz operation reduces transformer and power supply size, accurate programmable current limit
  • Accurate thermal shutdown (OTP), hysteretic or latching
  • 75% efficiency with 1W input at 230VAC, 50% efficiency with 0.1W input at 230VAC

Technical Attributes

Find Similar Parts

Description Value
eDIP-EP
Matte Tin
260
Through Hole
11
-40 to 150 °C
150 °C
-40 °C
11EDIP-B
11
10.16 x 8.89 x 2.34 mm
eDIP-12B

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $:
960+
$0.58571
1920+
$0.55405
3840+
$0.53947
5760+
$0.52564
7680+
$0.5125