LNK6428K-TL
Manufacturer:Power Integrations
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: LNK6428K-TL
Secondary Manufacturer Part#: LNK6428K-TL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| eSOP-EP | ||
| 90 to 264 V | ||
| Serial | ||
| 260 | ||
| 0.975 A | ||
| Surface Mount | ||
| 11 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 12ESOP-B | ||
| 11 | ||
| 10.16 x 8.89 x 2.34(Max) | ||
| eSOP-12B | ||
| 0.7 mA | ||
| 3.1 Ohm | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |