PDP SEO Portlet

LNK6417D-TL

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK6417D-TL
Secondary Manufacturer Part#: LNK6417D-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOIC
90 to 264 V
Serial
260
0.975 A
Surface Mount
7
1
-40 to 150 °C
150 °C
-40 °C
8SOIC
7
4.9 x 3.9 x 1.65(Max)
SOIC
0.6 mA
4.8 Ohm
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.42689
10000+
$0.42473
15000+
$0.42258
25000+
$0.42042
50000+
$0.41826