PDP SEO Portlet

LNK6407D-TL

AC / DC Converter, Flyback, 90 to 264 VAC, SOIC, 7.5W, -40 °C to 125 °C

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK6407D-TL
Secondary Manufacturer Part#: LNK6407D-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LinkSwitch™-3 family of ICs dramatically simplifies low power CV/ CC charger designs by eliminating an optocoupler and secondary control circuitry. The device introduces a revolutionary control technique to provide very accurate output voltage and current regulation, compensating for transformer and internal parameter tolerances along with input voltage variations. The device incorporates 725V power MOSFET, novel ON/OFF control state machine, high-voltage switched current source for self-biasing, frequency jittering, cycle-by-cycle current limit and hysteretic thermal shutdown circuitry onto monolithic IC. It compensates for transformer inductance tolerances, input line voltage variations, cable voltage drop and external component temperature variations. Auto-restart protection reduces power delivered by 90% for output short-circuit and control loop faults (open/shorted components). Used in chargers for cell/cordless phones, PDAs, MP3/portable audio devices, adapters, etc.

  • Output power of 7.5W (adapter), 7.5W (open frame) at 90-264VAC
  • Energy efficient, accurate primary side regulation CV/CC switcher for adapters and chargers
  • Dramatically simplifies CV/CC converters, EcoSmart™ energy efficient
  • Eliminates optocoupler, all secondary CV/CC control and all control loop compensation circuitry
  • Very accurate IC parameter tolerances using test trimming technology
  • Easily meets all global energy efficiency regulations with no added components
  • No-load consumption at 230VAC input with bias winding 30mW, hysteretic thermal shutdown
  • No current sense resistors, maximizes efficiency, frequency jittering reduces EMI filter cost
  • Meets high-voltage creepage requirements between DRAIN and all other pins both on PCB and at package
  • Minimum operation frequency fixed to improve transient load response

Technical Attributes

Find Similar Parts

Description Value
SOIC
90 to 264 V
Serial
260
0.975 A
Surface Mount
7
1
-40 to 150 °C
150 °C
-40 °C
8SOIC
7
4.9 x 3.9 x 1.65(Max)
SOIC
0.6 mA
4.8 Ohm
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.4312
5000+
$0.4144
10000+
$0.3976
15000+
$0.3808
20000+
$0.3738