PDP SEO Portlet

LNK615PG

CV/CC Switcher 7-Pin PDIP-C

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK615PG
Secondary Manufacturer Part#: LNK615PG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LNK615 dramatically simplifies low power CV/CC charger designs by eliminating an optocoupler and secondary control circuitry. The device introduces a revolutionary control technique to provide very tight output voltage and current regulation, compensating for transformer and internal parameter tolerances along with input voltage variations.

The device incorporates a 700 V power MOSFET, a novel ON/OFF control state machine, a high-voltage switched current source for self biasing, frequency jittering, cycle-by-cycle current limit and hysteretic thermal shutdown circuitry onto a monolithic IC.

  • Dramatically Simplifies CV/CC Converters
    • Eliminates optocoupler and all secondary CV/CC control circuitry
    • Eliminates all control loop compensation circuitry
  • Advanced Performance Features
    • Compensates for transformer inductance tolerances
    • Compensates for input line voltage variations
    • Compensates for cable voltage drop (LNK61X series)
    • Compensates for external component temperature variations
    • Very tight IC parameter tolerances using proprietary trimming technology
    • Frequency jittering greatly reduces EMI filter cost
    • Even tighter output tolerances achievable with external resistor selection/trimming
    • Programmable switching frequency up to 85 kHz to reduce transformer size
  • Advanced Protection/Safety Features
    • Auto-restart protection reduces power delivered by >95% for output short-circuit and control loop faults (open and shorted components)
    • Hysteretic ther

Technical Attributes

Find Similar Parts

Description Value
PDIP
Matte Tin
260
Through Hole
7
-40 to 150 °C
150 °C
-40 °C
7PDIP-C
7
9.83 x 6.6 x 3.68 mm
PDIP-C

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.74286
2000+
$0.71905
4000+
$0.7154
8000+
$0.71175
16000+
$0.7081