PDP SEO Portlet

LNK613PG

CV/CC Switcher 7-Pin PDIP-C

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK613PG
Secondary Manufacturer Part#: LNK613PG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LinkSwitch-II dramatically simplifies low power CV/CC charger designs by eliminating an optocoupler and secondary control circuitry. The device introduces a revolutionary control technique to provide very tight output voltage and current regulation, compensating for transformer and internal parameter tolerances along with input voltage variations. The device incorporates a 700 V power MOSFET, a novel ON/OFF control state machine, a high-voltage switched current source for self biasing, frequency jittering, cycle-by-cycle current limit and hysteretic thermal shutdown circuitry onto a monolithic IC.

  • Output Power - Adapter : 2.5 W
  • Output Power - Open Frame : 3.3 W
  • Dramatically Simplifies CV/CC Converters
  • Eliminates optocoupler and all secondary CV/CC control circuitry
  • Eliminates all control loop compensation circuitry
  • Advanced Performance Features
  • Compensates for transformer inductance tolerances
  • Compensates for input line voltage variations
  • Compensates for cable voltage drop (LNK61X series)
  • Compensates for external component temperature variations
  • Very tight IC parameter tolerances using proprietary trimming technology
  • Frequency jittering greatly reduces EMI filter cost
  • Even tighter output tolerances achievable with external resistor selection/trimming
  • Programmable switching frequency up to 85 kHz to reduce transformer size
  • Green Package
    • Halogen free and ROHS compliant package

Technical Attributes

Find Similar Parts

Description Value
PDIP
Matte Tin
260
Through Hole
7
-40 to 150 °C
150 °C
-40 °C
7PDIP-C
7
9.83 x 6.6 x 3.68 mm
PDIP-C

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.70884
2000+
$0.68753
4000+
$0.68404
6000+
$0.68055
8000+
$0.67706