PDP SEO Portlet

LNK584GG-TL

Off Line Switcher 7-Pin SMD-C T/R

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK584GG-TL
Secondary Manufacturer Part#: LNK584GG-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LinkZero-AX combines extremely low standby/power-down energy use with the industry’s lowest component count standby supply solution. Below 3 mW at 230 VAC in power-down (PD) mode meets IEC 62301 definition of zero power consumption and is immeasurable on most power meters. LinkZero-AX is set into power-down mode using an external signal to pull the FEEDBACK pin high for 2.5 ms. Such an external signal can be generated by a system micro controller or infrared controller. In power-down mode the BYPASS pin remains regulated allowing the LinkZero-AX to be woken up with a reset pulse to pull the BYPASS pin below a reset threshold (1.5 V). Ultra low system consumption is therefore achieved without needing to disconnect the input voltage with a relay. LinkZero-AX is designed to be used in isolated or non-isolated converters. In either, the tightly specified FEEDBACK (FB) pin voltage reference enables universal input primary side regulated power supplies that cost effectively replace unregulated linear transformer and other switched mode supplies. The start-up and operating power are derived directly from the DRAIN pin. The internal oscillator frequency is jittered to significantly reduce both quasi-peak and average EMI, minimizing filter cost.

  • Output Power - Open Frame : 3 W
  • Lowest System Cost with Zero Standby Consumption
  • Simple system configuration provides zero consumption standby/ power-down with user controlled wake up
  • Very tight IC parameter tolerances improves system manufacturing yield
  • Suitable for low-cost clampless designs
  • Frequency jittering greatly reduces EMI filter cost
  • Extended package creepage improves system field reliability

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.57935
2000+
$0.57642
4000+
$0.5735
6000+
$0.57057
8000+
$0.56764