PDP SEO Portlet

LNK584DG-TL

Off Line Switcher 7-Pin SOIC-C T/R

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK584DG-TL
Secondary Manufacturer Part#: LNK584DG-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LinkZero™-AX combines extremely low standby/power-down energy use with the industry’s lowest component count standby supply solution. Below 3mW at 230VAC in power-down (PD) mode meets IEC 62301 definition of zero power consumption and is immeasurable on most power meters. LinkZero-AX is set into power-down mode using an external signal to pull the FEEDBACK pin high for 2.5ms. Such an external signal can be generated by a system micro controller or infrared controller. In power-down mode the BYPASS pin remains regulated allowing the LinkZero-AX to be woken up with a reset pulse to pull the BYPASS pin below a reset threshold (1.5V). Ultra low system consumption is therefore achieved without needing to disconnect the input voltage with a relay. Typically used in ultra low consumption isolated or non-isolated standby and auxiliary supplies.

  • 3W (open frame) at 230VAC ±15% and 3W (open frame) at 85-265VAC output power
  • Zero standby consumption integrated off-line switcher, low system cost with zero standby consumption
  • EcoSmart™ energy efficient, suitable for low-cost clampless design
  • Simple system configuration yields zero consumption standby/power-down with user controlled wake-up
  • Very tight IC parameter tolerances improves system manufacturing yield
  • Frequency jittering reduces EMI filter cost
  • Hysteretic thermal shutdown protection, automatic recovery reduces field returns
  • Simple ON/OFF control, no loop compensation needed
  • Easily meets all global energy efficiency regulations with no added components
  • Standby/power-down consumption less than 3mW at 325VDC input

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.47143
5000+
$0.4531
10000+
$0.4508
15000+
$0.4485
20000+
$0.4462