PDP SEO Portlet

LNK501PN

CV/CC Switcher 7-Pin PDIP-B

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK501PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Minimum Power Output : 5.5 W
  • Typical : 3.5 W
  • No-Load Input Power : <500 mW2
  • Lowest cost and component count, constant voltage, constant current (CV/CC) solution
  • Extremely simple circuit configuration
  • Up to 75% lighter power supply reduces shipping cost
  • Primary based CV/CC solution eliminates 10 to 20 secondary components for low system cost
  • Combined primary clamp, feedback, IC supply, and loop compensation functions – minimizes external components
  • Fully integrated auto-restart for short circuit and open loop fault protection – saves external component costs
  • 42 kHz operation simplifies EMI filter design
  • 3 W output with EE13 core for low cost and small size

Technical Attributes

Find Similar Parts

Description Value
7 Pins
null
3.5 W
Isolated
Flyback
null
265 VAC
-40 °C
Through Hole
null
null
PDIP
150 °C
400 mA
700 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.6
1000+
$0.6
2000+
$0.5805
4000+
$0.5625
8000+
$0.54522
16000+
$0.5424
SubTotal:
$600.00