PDP SEO Portlet

LNK4214D-TL

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK4214D-TL
Secondary Manufacturer Part#: LNK4214D-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOIC
Matte Tin
260 °C
1.1 A
Surface Mount
8
1
5 to 16.5 V
-40 to 150 °C
125 °C
-25 °C
8SOIC
8
4.9 x 3.9 x 1.65 mm
SOIC
2 mA
0.9 Ohm
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.33541
5000+
$0.33372
10000+
$0.33202
20000+
$0.33033
40000+
$0.32864