PDP SEO Portlet

LNK420EG

LED Driver, Constant Current, 66 kHz, eSIP-7C, LinkSwitch-PH, Through Hole

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK420EG
Secondary Manufacturer Part#: LNK420EG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LinkSwitch™-PH single-stage PFC, primary-side constant current control and TRIAC dimming/non-dimming options dramatically simplifies implementation of LED drivers requiring long lifetime, high efficiency, PF 0.9, and TRIAC dimming capability (LNK403-410). The single-stage combined power factor and constant-current controller eliminates a switching stage and the electrolytic bulk capacitor. The advanced primary-side control used by the LinkSwitch-PH device provides accurate constant current control while eliminating the need for an optocoupler and current sensing circuits. LinkSwitch-PH incorporates a 725V power FET, a continuous mode PWM controller, a high-voltage switched current source for self-biasing, frequency jittering, protection circuitry including cycle-by-cycle current limit and hysteretic thermal shutdown. Meets high voltage creepage requirement between DRAIN and all other signal pins both on PCB and at package. Typically used in off-line LED driver applications.

  • Minimum output power of 18W at CBP = 10µF and 31W at CBP = 100µF (85-132VAC, RV = 2Mohm)
  • Dramatically simplifies off-line LED drivers, EcoSmartâ„¢ energy efficient
  • Accurate and consistent performance, advanced protection and safety features
  • Auto-restart for short-circuit protection, open circuit fault detection mode
  • Single-stage combination of power factor correction and accurate constant-current (CC) output
  • Simple primary-side PWM dimming interface, universal input voltage range
  • Single-stage PFC combined with output CC control
  • Greatly increases efficiency, 90% achievable, reduces component count, no current sense resistors
  • Low standby power remote ON/OFF feature (50mW at 230VAC)
  • Compensates for transformer inductance variations, compensates for line input voltage variation

Technical Attributes

Find Similar Parts

Description Value
Through Hole
1
7
150 °C
-40 °C
6ESIP-C
6
10.24 x 2.06 x 8.25 mm
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $:
960+
$1.95714
1920+
$1.8912
3840+
$1.8816
5760+
$1.872
7680+
$1.8624