PDP SEO Portlet

LNK417EG

Led Driver, 1 Output, Flyback, 66kHz switch, 85-308VAC SIP-7

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK417EG
Secondary Manufacturer Part#: LNK417EG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LinkSwitchPH dramatically simplifies implementation of LED drivers requiring long lifetime, high efficiency, PF >0.9, and TRIAC dimming capability (LNK403-410). The single-stage combined power factor and constant-current controller eliminates a switching stage and the electrolytic bulk capacitor. The advanced primary-side control used by the LinkSwitch-PH device provides accurate constant current control while eliminating the need for an optocoupler and current sensing circuits. LinkSwitch-PH incorporates a 725 V power FET, a continuousmode PWM controller, a high-voltage switched current source for self biasing, frequency jittering, protection circuitry including cycle-by-cycle current limit and hysteretic thermal shutdown.

  • Dramatically Simplifies Off-line LED Drivers
  • Single-stage combination of power factor correction and accurate constant-current (CC) output
  • Enables very long lifetime designs (no electrolytic capacitors)
  • Eliminates optocoupler and all secondary current control circuitry
  • Eliminates control loop compensation circuitry
  • Simple primary-side PWM dimming interface
  • Universal input voltage range
  • LNK403-410 optimized for flicker-free TRIAC dimming EcoSmart™ – Energy Efficient
  • Single-stage PFC combined with output CC control
  • Greatly increases efficiency, >90% achievable
  • Reduces component count
  • No current sense resistors
  • Low standby power remote ON/OFF feature (<50 mW at 230 VAC) Accurate and Consistent Performance
  • Compensates for transformer inductance variations
  • Compensates for line input voltage variation
  • Frequency jittering greatly reduces EMI filter size and cost Adva

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Through Hole
1
7
150 °C
-40 °C
6ESIP-C
6
10.24 x 2.06 x 8.25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $:
960+
$1.617
1920+
$1.554
3840+
$1.491
5760+
$1.428
7680+
$1.40175