PDP SEO Portlet

LNK410EG

LED DRVR 1-CH PWM/Triac 725V 9A 6-Pin eSIP-7C

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK410EG
Secondary Manufacturer Part#: LNK410EG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LNK410 dramatically simplifies implementation of LED drivers requiring long lifetime, high efficiency, PF >0.9, and TRIAC dimming capability. The single-stage combined power factor and constant-current controller eliminates a switching stage and the electrolytic bulk capacitor. The advanced primary-side control used by the LNK410 device provides accurate constant current control while eliminating the need for an optocoupler and current sensing circuits.

LNK410 incorporates a 725 V power FET, a continuous mode PWM controller, a high-voltage switched current source for self biasing, frequency jittering, protection circuitry including cycle-by-cycle current limit and hysteretic thermal shutdown.

  • Dramatically Simplifies Off-line LED Drivers
    • Single-stage combination of power factor correction and accurate constant-current (CC) output
    • Enables very long lifetime designs (no electrolytic capacitors)
    • Eliminates optocoupler and all secondary current control circuitry
    • Eliminates control loop compensation circuitry
    • Simple primary-side PWM dimming interface
    • Universal input voltage range
    • Optimized for flicker-free TRIAC dimming
  • EcoSmart™ - Energy Efficient
    • Single-stage PFC combined with output CC control
    • Greatly increases efficiency, >90% achievable
    • Reduces component count
    • No current sense resistors
    • Low standby power remote ON/OFF feature (<50 mW at 230 VAC)
  • Accurate and Consistent Performance
    • Compensates for transformer inductance variations
    • Compensates for line input voltage variation
    • Frequency jittering greatly reduces EM

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $:
960+
$2.2484
1920+
$2.1608
3840+
$2.0732
5760+
$1.9856
7680+
$1.9491