PDP SEO Portlet

LNK409EG

LED DRVR 6-Pin ESIP-7C

Manufacturer:Power Integrations
Product Category: ICs, Driver ICs, AC / DC LED Drivers
Avnet Manufacturer Part #: LNK409EG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LinkSwitch™-PH single-stage PFC, primary-side constant current control and TRIAC dimming/non-dimming options dramatically simplifies implementation of LED drivers requiring long lifetime, high efficiency, PF 0.9, and TRIAC dimming capability (LNK403-410). The single-stage combined power factor and constant-current controller eliminates a switching stage and the electrolytic bulk capacitor. The advanced primary-side control used by the LinkSwitch-PH device provides accurate constant current control while eliminating the need for an optocoupler and current sensing circuits. LinkSwitch-PH incorporates a 725V power FET, a continuous mode PWM controller, a high-voltage switched current source for self-biasing, frequency jittering, protection circuitry including cycle-by-cycle current limit and hysteretic thermal shutdown. Meets high voltage creepage requirement between DRAIN and all other signal pins both on PCB and at package. Typically used in off-line LED driver applications.

Technical Attributes

Find Similar Parts

Description Value
7 Pins
Flyback
null
308 V
-40 °C
3.79 A
28 V
Through Hole
null
null
ESIP-C
150 °C
Isolated
66 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks ,6 days
Price for: Each
Quantity:
Min:960  Mult:960  
Need More?
USD $:
$ 2.18791
960+
$2.18791
1920+
$2.17686
3840+
$2.16581
5760+
$2.15476
7680+
$2.14371
SubTotal:
$2,100.39