LNK408EG
LED DRVR 6-Pin ESIP-7C
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
ICs, Driver ICs, AC / DC LED Drivers
Avnet Manufacturer Part #: LNK408EG
- RoHS 10 Compliant
- Tariff Charges
- Minimum Output Power : 16 W
- Maximum Output Power : 35 W
- Single-stage combination of power factor correction and accurate constant-current (CC) output
- Enables very long lifetime designs (no electrolytic capacitors)
- Eliminates optocoupler and all secondary current control circuitry
- Eliminates control loop compensation circuitry
- Simple primary-side PWM dimming interface
- Universal input voltage range
- LNK403-410 optimized for flicker-free TRIAC dimming
- Green Package
- Halogen free and ROHS compliant package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| Flyback | ||
| null | ||
| 308 V | ||
| -40 °C | ||
| 6.88 A | ||
| 725 V | ||
| Through Hole | ||
| null | ||
| null | ||
| ESIP-C | ||
| 150 °C | ||
| Isolated | ||
| 66 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |