PDP SEO Portlet

LNK405EG

LED DRVR 6-Pin ESIP-7C

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK405EG
Secondary Manufacturer Part#: LNK405EG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LinkSwitch-PH dramatically simplifies implementation of LED drivers requiring PF >0.9, TRIAC dimmer capability and high efficiency. The single-stage PF and constant current controller eliminates passive circuitry required for power factor correction and electrolytic bulk capacitor. The advanced primary-side control techniques used by the LinkSwitch-PH device provide accurate constant current control while eliminating the need for an optocoupler and secondary-side current control circuitry. LinkSwitch-PH incorporates a 725 V power MOSFET, a continuous-mode PWM controller, a high voltage switched current source for self biasing, frequency jittering, cycle-by-cycle current limit and hysteretic thermal shutdown circuitry, all in a monolithic IC.

  • Minimum Output Power : 8.5 W
  • Maximum Output Power : 18 W
  • Single-stage combination of power factor correction and accurate constant-current (CC) output
    • Enables very long lifetime designs (no electrolytic capacitors)
    • Eliminates optocoupler and all secondary current control circuitry
    • Eliminates control loop compensation circuitry
  • Simple primary-side PWM dimming interface
  • Universal input voltage range
  • LNK403-410 optimized for flicker-free TRIAC dimming
  • Green Package
    • Halogen free and ROHS compliant package

Technical Attributes

Find Similar Parts

Description Value
eSIP-7C-EP
Matte Tin
260
Through Hole
1
1
6
150 °C
-40 °C
6ESIP-C
6
10.24 x 2.06 x 8.25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $:
960+
$1.60381
1920+
$1.59571
3840+
$1.58761
5760+
$1.57951
7680+
$1.57141