PDP SEO Portlet

LNK3694P

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK3694P
Secondary Manufacturer Part#: LNK3694P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Low Power Off-Line Switcher IC
265 Vac
85 Vac
Through Hole
7
1
1.7, 3.6 Vac
-40 to 150 °C
150 °C
-40 °C
7PDIP
7
4 W
4 W
968 mA
900 V
LinkSwitch-XT2 Series
PDIP
66 kHz
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.55714
2000+
$0.52703
4000+
$0.51316
6000+
$0.5
8000+
$0.4875