PDP SEO Portlet

LNK3694G-TL

AC/DC Converter, Flyback, 85V to 265V AC In, 4W, SMD-8

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK3694G-TL
Secondary Manufacturer Part#: LNK3694G-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LinkSwitch™-XT2 energy efficient, low power off-line switcher IC with integrated system level protection incorporates a 900V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The start-up and operating power are derived directly from the DRAIN pin, eliminating the need for a bias winding and associated circuitry. No-load consumption is 100mW without bias winding at 265VAC input (10mW with bias winding). Easily meets all global energy efficiency regulations Applications includes flyback converters, supplies for appliances, industrial systems and metering.

  • Output power of 6W at 230VAC ±15% and 4W at 85-265VAC (peak or open frame)
  • Easy to design, features superior to linear/RCC, EcoSmart™ extremely energy efficient
  • Lowest component count switcher solution, selectable device current limit
  • Fully integrated auto-restart for short-circuit and open-loop protection
  • Optional self-biased supply, frequency jittering greatly reduces EMI
  • Meets HV creepage requirements between DRAIN and all other pins both on the PCB and at the package
  • Output overvoltage protection, input overvoltage line and hysteretic overtemperature protection
  • Extended creepage between DRAIN pin and all other pins improves field reliability
  • Extremely low component count enhances reliability, allows single-sided PCB
  • ON/OFF control provides constant efficiency to very light loads

Technical Attributes

Find Similar Parts

Description Value
Low Power Off-Line Switcher IC
265 Vac
85 Vac
Surface Mount
MSL 4 - 72 hours
7
1
1.65, 5.5 Vac
-40 to 150 °C
150 °C
-40 °C
7SMD
7
4 W
4 W
968 mA
900 V
LinkSwitch-XT2 Series
SMD
66 kHz
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.58571
2000+
$0.55405
4000+
$0.53947
6000+
$0.52564
8000+
$0.5125