PDP SEO Portlet

LNK364PN

Off Line Switcher 7-Pin PDIP-B

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK364PN
Secondary Manufacturer Part#: LNK364PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Link Switch-XT incorporates a 700 V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The startup and operating power are derived directly from the DRAIN pin, eliminating the need for a bias winding and associated circuitry.

  • Accurate hysteretic thermal shutdown protection automatic recovery improves fi eld reliability
  • Universal input range allows worldwide operation
  • Simple ON/OFF control, no loop compensation needed
  • Eliminates bias winding – simpler, lower cost transformer
  • Very low component count – higher reliability and single side printed circuit board
  • Auto-restart reduces delivered power by 95% during short circuit and open loop fault conditions
  • High bandwidth provides fast turn-on with no overshoot and excellent transient load response

Technical Attributes

Find Similar Parts

Description Value
PDIP
Matte Tin
260
Through Hole
7
-40 to 150 °C
150 °C
-40 °C
7PDIP-B
7
9.83 x 6.6 x 3.68 mm
PDIP-B

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.58571
2000+
$0.55405
4000+
$0.53947
6000+
$0.52564
8000+
$0.5125