PDP SEO Portlet

LNK3604P

AC DC Controller Low Power Off-Line Switcher IC Single 85Vac to 265Vac Flyback 7-Pin DIP

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK3604P
Secondary Manufacturer Part#: LNK3604P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LinkSwitch™-XT2 energy efficient, low power off-line switcher IC with integrated system level protection incorporates a 725V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The start-up and operating power are derived directly from the DRAIN pin, eliminating the need for a bias winding and associated circuitry. No-load consumption is 100mW without bias winding at 265VAC input (10mW with bias winding). Easily meets all global energy efficiency regulations Applications includes flyback converters, supplies for appliances, industrial systems and metering.

  • Output power of 9.2W at 230VAC ±15% and 6.1W at 85-265VAC (peak or open frame)
  • Easy to design, features superior to linear/RCC, EcoSmart™ extremely energy efficient
  • Lowest component count switcher solution, selectable device current limit
  • Fully integrated auto-restart for short-circuit and open-loop protection
  • Optional self-biased supply, frequency jittering greatly reduces EMI
  • Meets HV creepage requirements between DRAIN and all other pins both on the PCB and at the package
  • Output overvoltage protection, input overvoltage line and hysteretic overtemperature protection
  • Extended creepage between DRAIN pin and all other pins improves field reliability
  • Extremely low component count enhances reliability, allows single-sided PCB
  • ON/OFF control provides constant efficiency to very light loads

Technical Attributes

Find Similar Parts

Description Value
Low Power Off-Line Switcher IC
265 Vac
85 Vac
Through Hole
7
1
1.62, 3.7 Vac
-40 to 150 °C
150 °C
-40 °C
7DIP
7
4.1 W
6.1 W
1.23 A
725 V
LinkSwitch-XT2 Series
DIP
132 kHz
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.51429
2000+
$0.48649
4000+
$0.47368
6000+
$0.46154
8000+
$0.45