PDP SEO Portlet

LNK3312D-TL

Converter AC to DC Buck/Buck-Boost/Flyback 8-Pin SO-8CT/R

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK3312D-TL
Secondary Manufacturer Part#: LNK3312D-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LinkSwitchâ„¢-TNZ family of ICs combine power conversion with lossless generation of AC zero crossing signal used typically for system clock and timing functions. Designs using the highly integrated LinkSwitch-TNZ ICs are more flexible than discrete implementations reducing component count by 40% or higher. Besides enabling 80+ efficiencies in low power flyback designs, very low consumption at light loads enabled by On/Off control allow for more functions (display, wireless connectivity, sensors etc.) to be active during system standby. The device family supports buck, buck-boost and flyback converter topologies. Each device incorporates a 725 V power MOSFET, oscillator, a high-voltage switched current source for self-biasing, frequency jittering, fast (cycle-by-cycle) current limit, hysteretic thermal shutdown and output and input overvoltage protection circuitry onto a monolithic IC.

  • Enables ±3% regulation across line and load
  • Selectable device current limit
  • 66KHz operation with accurate current limit
  • Frequency jittering reduces EMI filter complexity
  • Soft-start limits system component stress at start-up
  • Auto-restart for short-circuit and open loop faults
  • Extended creepage between DRAIN pin and all other pins improves field reliability
  • Nemko (EN62368-1) and CB (IEC62368-1) certifications
  • IC standby supply current 100 mA, No-load consumption 30 mW with external bias
  • On/Off control provides constant efficiency over a wide load range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.57143
5000+
$0.54054
10000+
$0.52632
15000+
$0.51282
20000+
$0.5