LNK3294G-TL
AC/DC Off Line Converter, Buck, Buck-Boost, Flyback, 85 V to 265 V, Non Isolated, 7 Pins, SMD
- RoHS 10 Compliant
- Tariff Charges
LinkSwitch™-TN2 family of ICs for non-isolated off-line power supplies provides dramatically improved performance compared to traditional linear or cap-dropper solutions. Designs using the highly integrated LinkSwitch-TN2 ICs are more flexible and feature increased efficiency, comprehensive system level protection and higher reliability. This family supports buck, buck-boost and flyback converter topologies. Each device incorporates power MOSFET, oscillator, on/off control for highest efficiency at light load, high-voltage switched current source for self-biasing, frequency jittering, fast (cycle-by-cycle) current limit, hysteretic thermal shutdown, output and input overvoltage protection circuitry onto a monolithic IC. ICs consume very little current in standby resulting in power supply designs that meet all no-load and standby specifications worldwide. Applications includes appliances, metering, smart LED drivers, industrial controls, IOT, home and building automation.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 Pins | ||
| null | ||
| null | ||
| Non Isolated | ||
| Flyback | ||
| null | ||
| 265 VAC | ||
| -40 °C | ||
| Surface Mount | ||
| null | ||
| null | ||
| SMD | ||
| 150 °C | ||
| 968 mA | ||
| 900 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |