PDP SEO Portlet

LNK3207P

AC DC Controller Off-Line Switcher IC Single 85VAC to 265VAC Buck/Buck-Boost/Flyback 7-Pin PDIP-C T

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK3207P
Secondary Manufacturer Part#: LNK3207P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LinkSwitch™-TN2 highly energy efficient off-line switcher IC with integrated system level protection for low component-count power supplies of ICs for non-isolated off-line power supplies provides dramatically improved performance compared to traditional linear or cap-dropper solutions. Designs using the highly integrated LinkSwitch-TN2 ICs are more flexible and feature increased efficiency, comprehensive system level protection and higher reliability. This family supports buck, buck-boost and flyback converter topologies. Each device incorporates power MOSFET, oscillator, on/off control for highest efficiency at light load, high-voltage switched current source for self-biasing, frequency jittering, fast (cycle-by-cycle) current limit, hysteretic thermal shutdown, output and input overvoltage protection circuitry onto a monolithic IC. Applications includes appliances, metering, smart LED drivers, industrial controls, IOT, home and building automation.

  • Output current of 360mA (MDCM), 575mA (CCM) at 230VAC and 360mA (MDCM), 375mA (CCM) at 85-265VAC
  • Highest performance and design flexibility EcoSmart™ extremely energy efficient
  • Enhanced safety and reliability features, auto-restart for short-circuit and open loop faults
  • Output overvoltage protection, line input overvoltage and hysteretic overtemperature protection
  • Excellent load and line regulation, 66KHz operation with accurate current limit
  • Allows use of low-cost off-the-shelf inductors, reduces size and cost of magnetics/output capacitor
  • 725V MOSFET rating for excellent surge withstand, pin-out simplifies PCB heat sinking
  • Extended creepage between DRAIN pin and all other pins improves field reliability
  • Standby supply current 100µA, no-load consumption 30mW with external bias
  • On/off control provides constant efficiency over a wide load range

Technical Attributes

Find Similar Parts

Description Value
Off-Line Switcher IC
265 Vac
85 Vac
260 °C
Through Hole
7
1
85 to 265 Vac
-40 to 150 °C
150 °C
-40 °C
7PDIP-C
7
3.75 A
725 V
9.83 x 6.6 x 3.68 mm
LinkSwitch-TN2 Series
PDIP-C
66 kHz
Buck (Step Down), Buck-Boost

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.75714
2000+
$0.71622
4000+
$0.69737
6000+
$0.67949
8000+
$0.6625