LNK3205P
Conv AC-DC Single Buck/Buck-Boost/Flyback 85V to 265V 7-Pin PDIP
- RoHS 10 Compliant
- Tariff Charges
LinkSwitch™-TN2 highly energy efficient off-line switcher IC with integrated system level protection for low component-count power supplies of ICs for non-isolated off-line power supplies provides dramatically improved performance compared to traditional linear or cap-dropper solutions. Designs using the highly integrated LinkSwitch-TN2 ICs are more flexible and feature increased efficiency, comprehensive system level protection and higher reliability. This family supports buck, buck-boost and flyback converter topologies. Each device incorporates power MOSFET, oscillator, on/off control for highest efficiency at light load, high-voltage switched current source for self-biasing, frequency jittering, fast (cycle-by-cycle) current limit, hysteretic thermal shutdown, output and input overvoltage protection circuitry onto a monolithic IC. Applications includes appliances, metering, smart LED drivers, industrial controls, IOT, home and building automation.
- Output current of 175mA (MDCM), 270mA (CCM) at 230VAC and 175mA (MDCM), 270mA (CCM) at 85-265VAC
- Highest performance and design flexibility EcoSmart™ extremely energy efficient
- Enhanced safety and reliability features, auto-restart for short-circuit and open loop faults
- Output overvoltage protection, line input overvoltage and hysteretic overtemperature protection
- Excellent load and line regulation, 66KHz operation with accurate current limit
- Allows use of low-cost off-the-shelf inductors, reduces size and cost of magnetics/output capacitor
- 725V MOSFET rating for excellent surge withstand, pin-out simplifies PCB heat sinking
- Extended creepage between DRAIN pin and all other pins improves field reliability
- Standby supply current 100µA, no-load consumption 30mW with external bias
- On/off control provides constant efficiency over a wide load range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 265 Vac | ||
| 85 Vac | ||
| 260 °C | ||
| 73 % | ||
| 265 V | ||
| 725 V | ||
| 85 V | ||
| Through Hole | ||
| 7 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 8PDIP | ||
| 7 | ||
| 2.46 A | ||
| 725 V | ||
| 9.83 x 6.6 x 3.68 mm | ||
| LinkSwitch-TN2 Series | ||
| Extended Industrial | ||
| PDIP | ||
| 66 kHz | ||
| Buck (Step Down), Buck-Boost |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |