PDP SEO Portlet

LNK3202G-TL

AC/DC Buck, Buck-Boost, Flyback Converter, LinkSwitch-TN2, 85 Vac to 265 Vac, 80 mA, SMD-8

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK3202G-TL
Secondary Manufacturer Part#: LNK3202G-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LinkSwitch™-TN2 highly energy efficient off-line switcher IC with integrated system level protection for low component-count power supplies of ICs for non-isolated off-line power supplies provides dramatically improved performance compared to traditional linear or cap-dropper solutions. Designs using the highly integrated LinkSwitch-TN2 ICs are more flexible and feature increased efficiency, comprehensive system level protection and higher reliability. This family supports buck, buck-boost and flyback converter topologies. Each device incorporates power MOSFET, oscillator, on/off control for highest efficiency at light load, high-voltage switched current source for self-biasing, frequency jittering, fast (cycle-by-cycle) current limit, hysteretic thermal shutdown, output and input overvoltage protection circuitry onto a monolithic IC. Applications includes appliances, metering, smart LED drivers, industrial controls, IOT, home and building automation.

  • Output current of 63mA (MDCM), 80mA (CCM) at 230VAC ±15% and 63mA (MDCM), 80mA (CCM) at 85-265VAC
  • Highest performance and design flexibility EcoSmartâ„¢ extremely energy efficient
  • Enhanced safety and reliability features, auto-restart for short-circuit and open loop faults
  • Output overvoltage protection, line input overvoltage and hysteretic overtemperature protection
  • Excellent load and line regulation, 66KHz operation with accurate current limit
  • Allows use of low-cost off-the-shelf inductors, reduces size and cost of magnetics/output capacitor
  • 725V MOSFET rating for excellent surge withstand, pin-out simplifies PCB heat sinking
  • Extended creepage between DRAIN pin and all other pins improves field reliability
  • Standby supply current 100μA, no-load consumption 30mW with external bias
  • On/off control provides constant efficiency over a wide load range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.48571
2000+
$0.45946
4000+
$0.44737
6000+
$0.4359
8000+
$0.425