PDP SEO Portlet

LNK306PN

AC/DC Off-Line Switcher IC, Buck-Boost, Flyback, 85 VAC - 265 VAC, 66 kHz, 360 mA output, DIP-8

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK306PN
Secondary Manufacturer Part#: 58M8041
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LNK306PN is a LinkSwitch-TN lowest component count, energy-efficient off-line Switcher, specifically designed to replace all linear and capacitor-fed (cap dropper) non-isolated power supplies in the under 360mA output current range at equal system cost while offering much higher performance and energy efficiency. LinkSwitch-TN devices integrate a 700V power MOSFET, oscillator, simple on/off control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias supply and associated circuitry in buck or flyback converters. The fully integrated auto-restart circuit in the LNK304-306 safely limits output power during fault conditions such as short-circuit or open loop, reducing component count and system-level load protection cost.

  • Lowest Component Count Buck Converter Solution
  • Fully integrated Auto-restart for Short-circuit and open loop fault protection saves component costs
  • 66kHz Operation with accurate current limit, allows low cost Off-the-shelf 1mH Inductor
  • Tight Tolerances and Negligible Temperature Variation
  • High Breakdown Voltage of 700V Provides Excellent Input Surge Withstand
  • Frequency Jittering Dramatically Reduces EMI (~10dB)
  • High Thermal Shutdown Temperature (+135°C Minimum)
  • Much Higher Performance Over Discrete Buck and Passive Solutions
  • Supports Buck, Buck-boost and Flyback Topologies
  • System Level Thermal Overload, Output Short-circuit and Open Control Loop Protection

Technical Attributes

Find Similar Parts

Description Value
PDIP
Matte Tin
260
Through Hole
7
-40 to 150 °C
150 °C
-40 °C
7PDIP-B
7
9.83 x 6.6 x 3.68 mm
PDIP-B

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 124 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.22
10+
$1.16
100+
$1.09
500+
$1.02
1000+
$0.948