PDP SEO Portlet

LNK304PN

AC-DC Off-Line Switcher IC, Integrated MOSFET, 85 VAC - 265 VAC in, 66 KHz, 120 mA output, DIP-7

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK304PN
Secondary Manufacturer Part#: 47Y1036
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LNK304PN is a LinkSwitch-TN lowest component count, Energy-efficient Off-line Switcher IC. It is specifically designed to replace all linear and capacitor-fed (cap dropper) non-isolated power supplies in the under 360mA output current range at equal system cost while offering much higher performance and energy efficiency. This device integrate a 700V power MOSFET, oscillator, simple on/off control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias supply and associated circuitry in buck or flyback converters. The fully integrated auto-restart circuit in the safely limits output power during fault conditions such as short-circuit or open loop, reducing component count and system-level load protection cost.

  • Lowest component count buck converter solution
  • Uses a simplified controller without auto-restart
  • Tight tolerances and negligible temperature variation
  • Supports buck, buck-boost and flyback topologies
  • Excellent line and load regulation even with typical configuration
  • High bandwidth provides fast turn-on with no overshoot
  • Current limit operation rejects line ripple
  • Universal input voltage range (85 to 265VAC)
  • Built-in current limit and hysteretic thermal protection
  • Higher efficiency than passive solutions
  • Higher power factor than capacitor-fed solutions
  • Entirely manufacturable in SMD

Technical Attributes

Find Similar Parts

Description Value
Through hole
265 Vac
85 Vac
Non Isolated
265 V
85 V
MSL 3 - 168 hours
7
1
-40 to 150 °C
150 °C
-40 °C
7
200 uA
700 V
LinkSwitch-TN Series
DIP
Buck, Buck-Boost, Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 103 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.923
10+
$0.858
100+
$0.793
500+
$0.748
1000+
$0.703
2500+
$0.666
10000+
$0.629