PDP SEO Portlet

LNK302DN-TL

AC/DC Off Line Converter, Buck, Buck-Boost, Flyback, 85 V to 265 V, Non Isolated, 7 Pins, SOIC

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK302DN-TL
Secondary Manufacturer Part#: LNK302DN-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LinkSwitch™-TN is specifically designed to replace all linear and capacitor-fed (cap dropper) non-isolated power supplies in under 360mA output current range at equal system cost while offering much higher performance and energy efficiency. LinkSwitch-TN devices integrate a 700V power MOSFET, oscillator, simple on/off control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias supply and associated circuitry in buck or flyback converters. The fully integrated auto-restart circuit in the LNK304-306 safely limits output power during fault conditions such as short-circuit or open loop, reducing component count and system-level load protection cost. Applications include appliances, timers, LED drivers and industrial controls.

  • Output current of 63mA (MDCM), 80mA (CCM) at 230VAC ±15% and 63mA (MDCM), 80mA (CCM) at 85-265VAC
  • Cost effective linear/cap dropper replacement, EcoSmart™ extremely energy efficient
  • Much higher performance over discrete buck and passive solutions
  • Lowest cost and component count buck converter solution
  • Fully integrated auto-restart for short-circuit and open loop fault protection
  • Tight tolerances and negligible temperature variation
  • Supports buck, buck-boost and flyback topologies
  • Higher efficiency than passive solutions, Higher power factor than capacitor-fed solutions
  • Consumes only 50/80mW in self-powered buck topology at 115/230VAC input with no-load (opto feedback)
  • Meets California Energy Commission (CEC), Energy Star and EU requirements

Technical Attributes

Find Similar Parts

Description Value
SOIC
Matte Tin
260
Surface Mount
7
-40 to 150 °C
150 °C
-40 °C
7SOIC-C
7
4.9 x 3.9 x 1.65 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.54286
5000+
$0.51351
10000+
$0.5
15000+
$0.48718
20000+
$0.475