LCS7265C-TL
Manufacturer:Power Integrations
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: LCS7265C-TL
Secondary Manufacturer Part#: LCS7265C-TL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Off-Line LLC Switcher | ||
| 260 °C | ||
| Surface Mount | ||
| 3 | ||
| 1 | ||
| -40 to 105 °C | ||
| 385 V | ||
| 16InSOP-24C | ||
| 16 | ||
| 375 W | ||
| 10.8 x 9.4 x 1.6 mm | ||
| Extended Industrial | ||
| InSOP-24C | ||
| Resonant |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |