PDP SEO Portlet

LCS702LG

Manufacturer:Power Integrations
Avnet Manufacturer Part #: LCS702LG
Secondary Manufacturer Part#: LCS702LG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Non-Inverting
High and Low Side
260
Through Hole
2
16
1
1
1000 kHz
-40 to 150 °C
125 °C
-40 °C
0.74 Ohm
16ESIP-L
10.3 A
13
MOSFET
16.59(Max) x 2.06(Max) x 8.25(Max)
No
3.4 V
100 mA
eSIP-16K
15 V
11.4 V
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$3.96
600+
$3.94
1200+
$3.92
1800+
$3.9
2400+
$3.88