LCS701HG
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: LCS701HG
Secondary Manufacturer Part#: LCS701HG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| Non-Inverting | ||
| High and Low Side | ||
| 100 µs | ||
| 260 | ||
| Through Hole | ||
| 2 | ||
| 16 | ||
| 1 | ||
| 1 | ||
| 1000 kHz | ||
| -40 to 150 °C | ||
| 125 °C | ||
| -40 °C | ||
| 30 ns | ||
| 1 Ohm | ||
| 16ESIP-J | ||
| 7.7 A | ||
| 13 | ||
| MOSFET | ||
| 16.59(Max) x 2.06(Max) x 8.25(Max) | ||
| No | ||
| 3.4 V | ||
| 100 mA | ||
| eSIP-16J | ||
| 15 V | ||
| 11.4 V | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |