PDP SEO Portlet

ISO5125I-120

High Voltage DC/DC Converter, Positive Output, Fixed, 5 W, 32 V, 200 mA, Panel

Manufacturer:Power Integrations
Avnet Manufacturer Part #: ISO5125I-120
Secondary Manufacturer Part#: ISO5125I-120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High voltage insulated DC/DC power supply for SCALEā„¢-2 gate driver. It is suitable for use in traction, railroad power supplies, light rail vehicles, industrial drives, HVDC, Flexible AC transmission system (FACTS), medium voltage converters applications.

  • Electrical insulation up to 18KVAC
  • Creepage distance 60mm
  • No electrolytic capacitors
  • Shortens application development time
  • outstanding coupling capacitance 4pF
  • Extremely reliable, long service life

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:6  
USD $:
6+
$274.93389
12+
$273.54435
24+
$272.1558
36+
$270.76725
48+
$269.3787