PDP SEO Portlet

INN4073C-H186-TL

AC / DC Converter, Flyback, 85 to 265 VAC, InSOP-24D-17, 70W, -40 °C to 105 °C

Manufacturer:Power Integrations
Avnet Manufacturer Part #: INN4073C-H186-TL
Secondary Manufacturer Part#: INN4073C-H186-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

InnoSwitch™4-CZ family of ICs partners with the ClampZero family of active clamp ICs to dramatically improve the efficiency of flyback power converters, particularly those requiring a compact form-factor. The InnoSwitch4-CZ family incorporates primary and secondary controllers and safety-rated feedback into a single IC. The combination of InnoSwitch4-CZ with ClampZero greatly reduces system and primary switch losses, allowing for extremely high power densities. InnoSwitch4-CZ also incorporates multiple protection features including output overvoltage and over-current limiting and over-temperature shutdown. Devices are available that support the common combinations of latching and auto-restart protection mode required by applications such as chargers, adapters, consumer electronics and industrial systems.

  • Zero voltage switching (ZVS) flyback controller with driver for ClampZeroTM (active clamp IC)
  • Unique control algorithm to enable ZVS in both DCM and CCM
  • Robust 750V PowiGaNTM primary switch
  • Steady-state switching frequency up to 140 kHz minimizes transformer size
  • Synchronous rectification driver and secondary-side sensing
  • Integrated FluxLink, HIPOT-isolated, feedback link
  • Exceptional CV/CC accuracy, independent of external components
  • Adjustable accurate output current sense using external sense resistor
  • Advanced protection / safety features
  • Full safety and regulatory compliance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: