PDP SEO Portlet

INN3866C-H801-TL

AC DC Controller Single 30W KB85V to 265V Flyback 24-Pin InSOP-24D

Manufacturer:Power Integrations
Avnet Manufacturer Part #: INN3866C-H801-TL
Secondary Manufacturer Part#: INN3866C-H801-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

InnoSwitch™3-PD dramatically simplifies development and manufacturing of USB-PD power supplies by integrating primary switch and controller, isolated feedback, secondary control and USB-PD controller into a single package. It has configurable pull-up resistor Rp, on-chip temperature sensor, telemetry for power supply status and fault monitoring, PowiGaN™ technology (up to 100W without heat sinks) and dedicated NTC pin for temperature sense. Applications include high efficiency USB PD 3.0 + PPS adapters for smart phones, tablets, notebooks, digital cameras and Bluetooth accessories, quick charge protocol based power adapters, direct-charge mobile device chargers. It features advanced protection / safety features such as input voltage monitoring with accurate brown-in/brown-out and overvoltage protection, output OV/UV fault detection with independently configured responses, open SR FET gate detection, hysteretic thermal shutdown, programmable watchdog timer for system faults.

  • 35W (adapter), 40W (open frame) at 230VAC±15%/27W (adapter), 36W (open frame) at 85-265VAC O/P power
  • USB Type C and PD controller, compliant with USB Type-C Rev. 1.3
  • USB Power Delivery 3.0 + PPS provider and QC4 support
  • Integrated VCONN FETs with soft start/overcurrent protection, supports electronically marked cables
  • Highly integrated, compact footprint, optimized efficiency across line and load range
  • Multi-mode quasi-resonant/DCM/CCM flyback controller, high-voltage switch, secondary-side sensing
  • Synchronous rectifier driver, EcoSmart™ energy efficient, no-load consumption of 14mW
  • Enables power supply designs that easily comply with all global energy efficiency regulations
  • 100% production HIPOT compliance testing, compliant with UL1577 and TUV (EN60950)
  • Reinforced insulation, isolation voltage 4000VAC, low heat dissipation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.37143
4000+
$1.2973
8000+
$1.26316
12000+
$1.23077
16000+
$1.2