PDP SEO Portlet

INN3468C-TL

Off-Line CV/CC QR Switcher IC 1-Output 650V 50W Flyback 24-Pin InSOP T/R

Manufacturer:Power Integrations
Avnet Manufacturer Part #: INN3468C-TL
Secondary Manufacturer Part#: INN3468C-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

InnoSwitch3-MX together with InnoMux dramatically improves system efficiency by eliminating the boost and buck converter stages. It also simplifies the development and manufacturing of multiple output power supplies, particularly those in compact enclosures or with high efficiency requirements. The InnoSwitch3-MX architecture is revolutionary in that the devices incorporate both primary and secondary controllers, with sense elements and a safety-rated feedback mechanism into a single IC. Close component proximity and innovative use of the integrated communication link, FluxLink, permit accurate control of a secondary side synchronous rectification MOSFET with Quasi-Resonant switching of primary integrated high-voltage switch to maintain high efficiency across the entire load range.

  • Off-line multiple output QR flyback switcher IC with integrated 650V switch
  • Integrated FluxLink™, HIPOT-isolated, feedback link
  • Instantaneous transient response ±5% CV with 0%-100%-0% load step
  • Advanced protection / safety features
  • Full safety and regulatory compliance
  • Use with InnoMux for Energy Star 8, CEC and 2021/2023 EU labelling for monitors and TVs

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.05714
4000+
$1.0
8000+
$0.98
12000+
$0.975
16000+
$0.97