PDP SEO Portlet

INN3370C-H302-TL

AC to DC Controller Flyback 230V 100W 24-Pin InSOP T/R

Manufacturer:Power Integrations
Avnet Manufacturer Part #: INN3370C-H302-TL
Secondary Manufacturer Part#: INN3370C-H302-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

InnoSwitch™3-Pro series digitally controllable off-line CV/CC QR flyback switcher IC with integrated high-voltage switch, synchronous rectification and FluxLink feedback family of ICs dramatically simplifies the development and manufacturing of fully programmable, highly efficient power supplies, particularly those in compact enclosures. The universal I²C interface enables dynamic control of output voltage and current along with many configurable features. InnoSwitch3-Pro devices are ideal for AC/DC power supply applications where fine (10mV, 50mA) output voltage and current adjustment are necessary. The uVCC pin provides bias to the microprocessor in standalone implementations such as USB PD adapters, chargers. Used in high efficiency USB PD 3.0 + PPS/QC adapters, multi protocol adapters (QuickCharge, AFC, FCP, SCP), direct-charge mobile device chargers, multi-chemistry tool, general purpose battery chargers, adjustable CV and CC LED ballast.

  • 90W (adapter), 100W (openframe) at 230VAC/75W (adapter), 85W (openframe) at 85-265VAC O/P power
  • Multi-mode QR/DCM/CCM flyback controller, switch, secondary-side sensing, synch rectifier driver
  • EcoSmart™ energy efficient, highly Integrated and compact footprint
  • PowiGaN™ technology (up to 10W without heatsinks)
  • Integrated FluxLink™, HIPOT-isolated, feedback link
  • Open SR FET gate detection, hysteretic thermal shutdown, programmable watchdog timer
  • UL1577 and TUV (EN60950 and EN62368) safety approved
  • Reinforced isolation, isolation voltage 4000VAC, 100% production HIPOT testing
  • Instantaneous transient response, telemetry for power supply status and fault monitoring
  • Less than 30mW no-load including line sense, low heat dissipation

Technical Attributes

Find Similar Parts

Description Value
265 Vac
85 Vac
17
105 °C
-40 °C
85 W
14 A
750 V
InnoSwitch3-Pro Series
60 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.78571
4000+
$2.63514
8000+
$2.56579
16000+
$2.5
32000+
$2.4375