PDP SEO Portlet

INN3366C-H301-TL

AC DC Controller Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET Single 85Vac to 265Vac Flyback 17-Pin InSOP-24D T/R

Manufacturer:Power Integrations
Avnet Manufacturer Part #: INN3366C-H301-TL
Secondary Manufacturer Part#: INN3366C-H301-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

InnoSwitch™3-Pro series digitally controllable off-line CV/CC QR flyback switcher IC with integrated high-voltage switch, synchronous rectification and FluxLink feedback family of ICs dramatically simplifies the development and manufacturing of fully programmable, highly efficient power supplies, particularly those in compact enclosures. The universal I²C interface enables dynamic control of output voltage and current along with many configurable features. InnoSwitch3-Pro devices are ideal for AC/DC power supply applications where fine (10mV, 50mA) output voltage and current adjustment are necessary. The uVCC pin provides bias to the microprocessor in standalone implementations such as USB PD adapters, chargers. Used in high efficiency USB PD 3.0 + PPS/QC adapters, multi protocol adapters (QuickCharge, AFC, FCP, SCP), direct-charge mobile device chargers, multi-chemistry tool, general purpose battery chargers, adjustable CV and CC LED ballast.

  • 35W (adapter), 40W (openframe) at 230VAC and 27W (adapter), 36W (openframe) at 85-265VAC O/P power
  • Multi-mode QR/DCM/CCM flyback controller, switch, secondary-side sensing, synch rectifier driver
  • EcoSmart™ energy efficient, highly Integrated and compact footprint
  • Advanced protection / safety features, dynamic adjustment of power supply voltage and current
  • Integrated FluxLink™, HIPOT-isolated, feedback link
  • Open SR FET gate detection, hysteretic thermal shutdown, programmable watchdog timer
  • UL1577 and TUV (EN60950 and EN62368) safety approved
  • Reinforced isolation, isolation voltage 4000VAC, 100% production HIPOT testing
  • Instantaneous transient response, telemetry for power supply status and fault monitoring
  • Less than 30mW no-load including line sense, low heat dissipation

Technical Attributes

Find Similar Parts

Description Value
Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET
265 Vac
85 Vac
Surface Mount
MSL 3 - 168 hours
17
1
85, 265 Vac
-40 to 105 °C
105 °C
-40 °C
17InSOP-24D
17
27 W
36 W
4.88 A
650 V
InnoSwitch3-Pro Series
Extended Industrial
InSOP-24D
75 kHz
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.232
4000+
$1.184
8000+
$1.136
12000+
$1.088
16000+
$1.068